
B57211P0250M301 | |
|---|---|
DigiKey Part Number | 495-4461-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0250M301 |
Description | ICL 25 OHM 20% 2.5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2.5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0250M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
R @ Current | 487 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,50370 € | 50,37 € |
| 250 | 0,45272 € | 113,18 € |
| 500 | 0,41750 € | 208,75 € |
| 1.000 | 0,38487 € | 384,87 € |
| 5.000 | 0,31799 € | 1.589,95 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

