P11 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0100M351

DigiKey Part Number
495-B57211P0100M351TR-ND - Tape & Reel (TR)
495-B57211P0100M351CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57211P0100M351
Description
ICL 10 OHM 20% 4A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0100M351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
203 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,76600 €3,83 €
100,70800 €7,08 €
500,58720 €29,36 €
1000,54190 €54,19 €
2500,48704 €121,76 €
5000,44912 €224,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37496 €562,44 €
3.0000,34538 €1.036,14 €
4.5000,32908 €1.480,86 €
7.5000,32200 €2.415,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €