



B57164K0220J052 | |
|---|---|
DigiKey Part Number | 495-B57164K0220J052CT-ND - Cut Tape (CT) 495-B57164K0220J052TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57164K0220J052 |
Description | THERMISTOR NTC 22OHM 2900K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0220J052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 2900K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,49440 € | 12,36 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,44940 € | 44,94 € |
| 500 | 0,40612 € | 203,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36219 € | 543,28 € |
| 3.000 | 0,34889 € | 1.046,67 € |
| 4.500 | 0,34163 € | 1.537,34 € |
| 7.500 | 0,33299 € | 2.497,43 € |
| 10.500 | 0,32759 € | 3.439,69 € |
| 15.000 | 0,32211 € | 4.831,65 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

