



B57164K0102J000 | |
|---|---|
DigiKey Part Number | 495-75312-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0102J000 |
Description | THERMISTOR NTC 1KOHM 3730K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3730K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,37590 € | 37,59 € |
| 500 | 0,33960 € | 169,80 € |
| 1.000 | 0,32613 € | 326,13 € |
| 5.000 | 0,29903 € | 1.495,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



