B43890C5226M002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 975
Unit Price: 1,56000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43890C5226M002

DigiKey Part Number
B43890C5226M002-ND
Manufacturer
Manufacturer Product Number
B43890C5226M002
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
588 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC22MEFC12.5X25Rubycon9751189-2292-ND1,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes