B43867A4106M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 386
Unit Price: 2,48000 €
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43867A4106M

DigiKey Part Number
B43867A4106M-ND
Manufacturer
Manufacturer Product Number
B43867A4106M
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
122 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
183 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 140°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBX2G100MHL1TONichicon386493-13249-1-ND2,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes