Similar

B43821F1106M006 | |
|---|---|
DigiKey Part Number | 495-B43821F1106M006-ND |
Manufacturer | |
Manufacturer Product Number | B43821F1106M006 |
Description | CAP ALUM 160V POLAR |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 18Ohm @ 120Hz 3000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Impedance 7.4 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 18Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL106M200AG9AA | KEMET | 7.125 | 399-15739-ND | 0,37000 € | Similar |


