B43821A1225M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,08007 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,08115 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,08115 €
Datasheet
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 85Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43821A1225M

DigiKey Part Number
B43821A1225M-ND
Manufacturer
Manufacturer Product Number
B43821A1225M
Description
CAP ALUM 2.2UF 20% 160V RADIAL
Customer Reference
Detailed Description
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 85Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
160 V
Mounting Type
ESR (Equivalent Series Resistance)
85Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LLE2.2MEFC6.3X11Rubycon0200LLE2.2MEFC6.3X11-ND0,08007 €Direct
200LLE2.2MEFCT16.3X11Rubycon0200LLE2.2MEFCT16.3X11-ND0,08115 €Direct
200LLE2.2MEFCTA6.3X11Rubycon0200LLE2.2MEFCTA6.3X11-ND0,08115 €Direct
Obsolete
This product is no longer manufactured. View Substitutes