2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43743A6228M607

DigiKey Part Number
495-B43743A6228M607-ND
Manufacturer
Manufacturer Product Number
B43743A6228M607
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
34mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.9 mA @ 100 Hz
Impedance
50 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.531" Dia (64.30mm)
Height - Seated (Max)
5.185" (131.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5053,45160 €2.672,58 €
Manufacturers Standard Package
Unit Price without VAT:53,45160 €
Unit Price with VAT:63,60740 €