
B43640C5227M007 | |
|---|---|
DigiKey Part Number | B43640C5227M007-ND |
Manufacturer | |
Manufacturer Product Number | B43640C5227M007 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.05 A @ 100 Hz |
Capacitance | Impedance 670 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 450mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,27141 € | 1.046,85 € |
| Unit Price without VAT: | 3,27141 € |
|---|---|
| Unit Price with VAT: | 3,89298 € |

