B43630E2228M007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 240
Unit Price: 12,60000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 207
Unit Price: 12,49000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 837
Unit Price: 15,88000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: 11,67000 €
Datasheet
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630E2228M007

DigiKey Part Number
B43630E2228M007-ND
Manufacturer
Manufacturer Product Number
B43630E2228M007
Description
CAP ALUM 2200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.91 A @ 100 Hz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43630E2228M000TDK240B43630E2228M000-ND12,60000 €Parametric Equivalent
B43630E2228M060TDK207495-B43630E2228M060-ND12,49000 €Parametric Equivalent
380LQ222M250A052Cornell Dubilier Knowles837338-3932-ND15,88000 €Parametric Equivalent
LLG2E222MELC50Nichicon194LLG2E222MELC50-ND11,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2408,88392 €2.132,14 €
Unit Price without VAT:8,88392 €
Unit Price with VAT:10,57186 €