
B43630A9687M000 | |
|---|---|
DigiKey Part Number | 495-77479-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9687M000 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.29 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A9687M000 | TDK | 700 | 495-7507-ND | 13,81000 € | Upgrade |
| 450MXK680MEFCFA30X50 | Rubycon | 22 | 450MXK680MEFCFA30X50-ND | 17,89000 € | Upgrade |
| EKMW401VSN681MR50S | Chemi-Con | 341 | 565-EKMW401VSN681MR50S-ND | 16,75000 € | Upgrade |
| LGG2G681MELB50 | Nichicon | 131 | 493-8192-ND | 12,09000 € | Upgrade |
| 380LQ681M400K052 | Cornell Dubilier Knowles | 476 | 380LQ681M400K052-ND | 12,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,04300 € | 100,43 € |
| 50 | 8,57500 € | 428,75 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

