
B43601B5337M000 | |
|---|---|
DigiKey Part Number | B43601B5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43601B5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 330mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.14 A @ 100 Hz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

