
B43584A5478M000 | |
|---|---|
DigiKey Part Number | B43584A5478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43584A5478M000 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 1.248" (31.70mm) |
Capacitance | Size / Dimension 3.028" Dia (76.90mm) |
Tolerance ±20% | Height - Seated (Max) 8.728" (221.70mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |

