
B43584A2279M | |
|---|---|
DigiKey Part Number | B43584A2279M-ND |
Manufacturer | |
Manufacturer Product Number | B43584A2279M |
Description | CAP ALUM 27000UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 27000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 4mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45.1 A @ 100 Hz | |
Impedance | 5 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.583" Dia (91.00mm) | |
Height - Seated (Max) | 8.740" (222.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

