Parametric Equivalent
Parametric Equivalent

B43564B6128M | |
|---|---|
DigiKey Part Number | B43564B6128M-ND |
Manufacturer | |
Manufacturer Product Number | B43564B6128M |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 106mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6 A @ 100 Hz |
Part Status Obsolete | Impedance 106 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 106mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704A6128M000 | TDK | 0 | 495-B43704A6128M000-ND | 35,27472 € | Parametric Equivalent |
| B43704A6128M050 | TDK | 0 | 495-B43704A6128M050-ND | 35,27472 € | Parametric Equivalent |


