
B43547F2827M080 | |
|---|---|
DigiKey Part Number | B43547F2827M080-ND |
Manufacturer | |
Manufacturer Product Number | B43547F2827M080 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43547F2827M080 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.04 A @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.465" (37.20mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,09196 € | 1.222,07 € |
| Unit Price without VAT: | 5,09196 € |
|---|---|
| Unit Price with VAT: | 6,05943 € |

