
B43545C9397M062 | |
|---|---|
DigiKey Part Number | B43545C9397M062-ND |
Manufacturer | |
Manufacturer Product Number | B43545C9397M062 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43545C9397M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 100 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,97450 € | 1.193,88 € |
| Unit Price without VAT: | 4,97450 € |
|---|---|
| Unit Price with VAT: | 5,91966 € |

