Parametric Equivalent

B43544E2397M062 | |
|---|---|
DigiKey Part Number | B43544E2397M062-ND |
Manufacturer | |
Manufacturer Product Number | B43544E2397M062 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544E2397M062 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.44 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225983391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225983391E3-ND | 3,17499 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,37498 € | 1.234,99 € |
| Unit Price without VAT: | 2,37498 € |
|---|---|
| Unit Price with VAT: | 2,82623 € |


