Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43541B9227M087 | |
|---|---|
DigiKey Part Number | B43541B9227M087-ND |
Manufacturer | |
Manufacturer Product Number | B43541B9227M087 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43541B9227M087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 370mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.268" (32.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,09728 € | 991,13 € |
| Unit Price without VAT: | 3,09728 € |
|---|---|
| Unit Price with VAT: | 3,68576 € |



