
B43541B8227M007 | |
|---|---|
DigiKey Part Number | B43541B8227M007-ND |
Manufacturer | |
Manufacturer Product Number | B43541B8227M007 |
Description | CAP ALUM 220UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.95 A @ 100 Hz |
Part Status Active | Impedance 830 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 10 | 9,63000 € | 96,30 € |
| 60 | 8,08400 € | 485,04 € |
| 120 | 7,65842 € | 919,01 € |
| 540 | 7,42707 € | 4.010,62 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |

