
B43541B7826M062 | |
|---|---|
DigiKey Part Number | B43541B7826M062-ND |
Manufacturer | |
Manufacturer Product Number | B43541B7826M062 |
Description | CAP ALUM 82UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.62Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43541B7826M062 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Part Status Active | Impedance 2.56 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.62Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,06034 € | 979,31 € |
| Unit Price without VAT: | 3,06034 € |
|---|---|
| Unit Price with VAT: | 3,64180 € |

