220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43541A9227M000

DigiKey Part Number
495-B43541A9227M000-ND
Manufacturer
Manufacturer Product Number
B43541A9227M000
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.67 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
8000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
104,78300 €47,83 €
503,96980 €198,49 €
1303,62862 €471,72 €
5203,27637 €1.703,71 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €