
B43541A8227M000 | |
|---|---|
DigiKey Part Number | 495-77456-ND |
Manufacturer | |
Manufacturer Product Number | B43541A8227M000 |
Description | CAP ALUM 220UF 20% 600V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.93 A @ 100 Hz |
Part Status Active | Impedance 830 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 10,44500 € | 104,45 € |
| 80 | 8,59838 € | 687,87 € |
| 160 | 8,17850 € | 1.308,56 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

