Parametric Equivalent

B43512A6108M080 | |
|---|---|
DigiKey Part Number | 495-B43512A6108M080-ND |
Manufacturer | |
Manufacturer Product Number | B43512A6108M080 |
Description | CAP ALUM 1000UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 120mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43512A6108M080 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.66 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.433" (87.20mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A6108M007 | TDK | 0 | 495-B43512A6108M007-ND | 17,93212 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 15,85833 € | 2.093,30 € |
| Unit Price without VAT: | 15,85833 € |
|---|---|
| Unit Price with VAT: | 18,87141 € |


