B43510A3228M080 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 20,59106 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 38,48896 €
Datasheet
Image for B43510A3228M080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43510A3228M080

DigiKey Part Number
B43510A3228M080-ND
Manufacturer
Manufacturer Product Number
B43510A3228M080
Description
CAP ALUM 2200UF 20% 385V SNAP TH
Customer Reference
Detailed Description
2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 30mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.67 A @ 100 Hz
Impedance
40 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
4.024" (102.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes