Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A5687M007 | |
|---|---|
DigiKey Part Number | B43508A5687M007-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5687M007 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 100 Hz |
Part Status Obsolete | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A5687M000 | TDK | 2 | 495-6316-ND | 29,04000 € | Parametric Equivalent |
| B43642A5687M000 | TDK | 560 | 495-77498-ND | 17,43000 € | Parametric Equivalent |
| B43642A5687M060 | TDK | 60 | 495-B43642A5687M060-ND | 14,29000 € | Parametric Equivalent |
| B43644A5687M000 | TDK | 0 | 495-7499-ND | 0,00000 € | Parametric Equivalent |
| B43644A5687M007 | TDK | 156 | 495-B43644A5687M007-ND | 18,71000 € | Parametric Equivalent |









