
B43507S5827M2 | |
|---|---|
DigiKey Part Number | B43507S5827M2-ND |
Manufacturer | |
Manufacturer Product Number | B43507S5827M2 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead |
Category | Tolerance ±20% |
Mfr | Voltage - Rated 450 V |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Can - Snap-In - 3 Lead |
Capacitance |

