B43504B2477M007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 240
Unit Price: 7,04000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,35520 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,26700 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,67674 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.819
Unit Price: 4,31000 €
Datasheet
B43505C9227M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504B2477M007

DigiKey Part Number
B43504B2477M007-ND
Manufacturer
Manufacturer Product Number
B43504B2477M007
Description
CAP ALUM 470UF 20% 250V SNAP TH
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
270mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 100 Hz
Impedance
330 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.