
B43501B3227M007 | |
|---|---|
DigiKey Part Number | 495-B43501B3227M007-ND |
Manufacturer | |
Manufacturer Product Number | B43501B3227M007 |
Description | CAP ALUM 220UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 100 Hz | |
Impedance | 490 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,47100 € | 44,71 € |
| 50 | 3,69840 € | 184,92 € |
| 160 | 3,31425 € | 530,28 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

