B43455A9338M7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 132
Unit Price: 85,87000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 320
Unit Price: 65,82000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 21
Unit Price: 51,38000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for B43455A9338M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43455A9338M7

DigiKey Part Number
B43455A9338M7-ND
Manufacturer
Manufacturer Product Number
B43455A9338M7
Description
CAP ALUM 3300UF 20% 400V SCREW
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
9 A @ 100 Hz
Part Status
Obsolete
Impedance
43 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.532" Dia (64.30mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43456A9338M000TDK132495-4236-ND85,87000 €Parametric Equivalent
B43704A9338M000TDK320B43704A9338M000-ND65,82000 €Parametric Equivalent
B43706A9338M600TDK21495-B43706A9338M600-ND51,38000 €Parametric Equivalent
B43712A9338M000TDK0495-B43712A9338M000-ND0,00000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes