B43254C2687M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 8,00000 €
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 315
Unit Price: 6,15000 €
Datasheet

Direct


Nichicon
In Stock: 144
Unit Price: 6,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,47400 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,55590 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,48100 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34
Unit Price: 5,29000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,56353 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.819
Unit Price: 4,96000 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254C2687M

DigiKey Part Number
B43254C2687M-ND
Manufacturer
Manufacturer Product Number
B43254C2687M
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Ripple Current @ High Frequency
2.852 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.