B43041F2826M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 261
Unit Price: 2,97000 €
Datasheet

Upgrade


Nichicon
In Stock: 339
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 246
Unit Price: 1,49000 €
Datasheet
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041F2826M

DigiKey Part Number
B43041F2826M-ND
Manufacturer
Manufacturer Product Number
B43041F2826M
Description
CAP ALUM 82UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes