B43041F2106M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 342
Unit Price: 0,85000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2
Unit Price: 0,64000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.997
Unit Price: 1,03000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,31522 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,57827 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,59360 €
Datasheet

Upgrade


Nichicon
In Stock: 21.300
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21206 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 596
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 486
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 297
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 526
Unit Price: 0,58000 €
Datasheet
Image for B43041F2106M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041F2106M

DigiKey Part Number
B43041F2106M-ND
Manufacturer
Manufacturer Product Number
B43041F2106M
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes