B43041A9157M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 123
Unit Price: 4,74000 €
Datasheet

Direct


Nichicon
In Stock: 284
Unit Price: 4,77000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 275
Unit Price: 5,41000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: 4,86000 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A9157M

DigiKey Part Number
B43041A9157M-ND
Manufacturer
Manufacturer Product Number
B43041A9157M
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
539 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
770 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW150MEFR18X40Rubycon1231189-3171-ND4,74000 €Direct
UCY2G151MHDNichicon284493-5467-ND4,77000 €Direct
420BXW150MEFR18X40Rubycon0420BXW150MEFR18X40-ND6,78000 €Upgrade
EKXJ401ELL151MM40SChemi-Con275565-EKXJ401ELL151MM40S-ND5,41000 €Upgrade
450QXW150MEFR18X40Rubycon1951189-450QXW150MEFR18X40-ND4,86000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes