22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A5226M

DigiKey Part Number
B43041A5226M-ND
Manufacturer
Manufacturer Product Number
B43041A5226M
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.