Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ161ELL680MK20S | Chemi-Con | 1.992 | 565-EKMQ161ELL680MK20S-ND | 1,73000 € | Direct |
| MAL215252689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215252689E3-ND | 1,10708 € | Upgrade |
| MAL215262689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215262689E3-ND | 1,12211 € | Upgrade |
| UCY2E680MHD | Nichicon | 951 | 493-16721-ND | 1,44000 € | Upgrade |
| EKMQ201ELL680MK25S | Chemi-Con | 1.845 | 565-EKMQ201ELL680MK25S-ND | 1,95000 € | Parametric Equivalent |







