Similar

B41895A5338M003 | |
|---|---|
DigiKey Part Number | B41895A5338M003-ND |
Manufacturer | |
Manufacturer Product Number | B41895A5338M003 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 10kHz 5000 Hrs @ 125°C |
Category | Lifetime @ Temp. 5000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Ratings |
Part Status Obsolete | Applications |
Capacitance | Ripple Current @ High Frequency 3.34 A @ 100 kHz |
Tolerance ±20% | Impedance 21 mOhms |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 25mOhm @ 10kHz | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1E332L | Panasonic Industry | 1.414 | P122396-ND | 2,08000 € | Similar |


