B41868R4108M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,72513 €
Datasheet
Image for B41868R4108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868R4108M

DigiKey Part Number
B41868R4108M-ND
Manufacturer
Manufacturer Product Number
B41868R4108M
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 95mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
929 mA @ 100 kHz
Packaging
Bulk
Impedance
88 mOhms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
95mOhm @ 10kHz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216055102E3Vishay Beyschlag/Draloric/BC Components04842PHBK-ND1,72513 €Similar
Obsolete
This product is no longer manufactured. View Substitutes