Similar

B41866C4337M006 | |
|---|---|
DigiKey Part Number | 495-B41866C4337M006-ND |
Manufacturer | |
Manufacturer Product Number | B41866C4337M006 |
Description | CAP ALUM 16V POLAR |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 646mOhm @ 10kHz 2000 Hrs @ 125°C |
EDA/CAD Models | B41866C4337M006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 646mOhm @ 10kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 297 mA @ 100 kHz | |
Impedance | 573 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


