Similar

B41858C8566M006 | |
|---|---|
DigiKey Part Number | 495-B41858C8566M006-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8566M006 |
Description | CAP ALUM 63V POLAR |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2.256Ohm @ 120Hz 3000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 310 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.256Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J560 | Panasonic Industry | 608 | P11269-ND | 0,51000 € | Similar |


