B41858C6826M006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.166
Unit Price: 0,51000 €
Datasheet
Image for B41858C6826M006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C6826M006

DigiKey Part Number
495-B41858C6826M006-ND
Manufacturer
Manufacturer Product Number
B41858C6826M006
Description
CAP ALUM 50V POLAR
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.54Ohm @ 120Hz 3000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
573 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
1.54Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H820Panasonic Industry10.166P11253-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes