Similar

B41851F5337M008 | |
|---|---|
DigiKey Part Number | 495-B41851F5337M008-ND |
Manufacturer | |
Manufacturer Product Number | B41851F5337M008 |
Description | CAP ALUM 25V POLAR |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 800mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 800mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020474013 | Würth Elektronik | 1.074 | 732-8830-1-ND | 0,26000 € | Similar |


