Image for B41828A2108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41828A2108M

DigiKey Part Number
B41828A2108M-ND
Manufacturer
Manufacturer Product Number
B41828A2108M
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
454 mA @ 120 Hz
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
6.3 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.