
B41790A7278Q001 | |
|---|---|
DigiKey Part Number | B41790A7278Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41790A7278Q001 |
Description | CAP ALUM 2700UF 40V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 40mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41790A7278Q001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 6.5 A @ 10 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.364" (9.25mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,51968 € | 11.262,98 € |
| Unit Price without VAT: | 3,51968 € |
|---|---|
| Unit Price with VAT: | 4,18842 € |

