
B41690A7528Q001 | |
|---|---|
DigiKey Part Number | B41690A7528Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41690A7528Q001 |
Description | CAP ALUM 5200UF 35V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5200 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 27mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41690A7528Q001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 7.2 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia x 1.535" L (21.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.080 | 4,26336 € | 13.131,15 € |
| Unit Price without VAT: | 4,26336 € |
|---|---|
| Unit Price with VAT: | 5,07340 € |

