
B41689L8917Q001 | |
|---|---|
DigiKey Part Number | 495-B41689L8917Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41689L8917Q001 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 69mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ High Frequency 6.7 A @ 10 kHz |
Capacitance | Impedance 22 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.709" Dia x 1.535" L (18.00mm x 39.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 69mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 10000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,42298 € | 10.953,54 € |
| Unit Price without VAT: | 3,42298 € |
|---|---|
| Unit Price with VAT: | 4,07335 € |

