
B41605E8568M2 | |
|---|---|
DigiKey Part Number | 495-B41605E8568M2-ND |
Manufacturer | |
Manufacturer Product Number | B41605E8568M2 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 16mOhm @ 100Hz 5000 Hrs @ 125°C |
EDA/CAD Models | B41605E8568M2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 9.8 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 5000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,88559 € | 1.883,39 € |
| Unit Price without VAT: | 5,88559 € |
|---|---|
| Unit Price with VAT: | 7,00385 € |

