B41605D8568M2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 5,88559 €
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 16mOhm @ 100Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41605D8568M2

DigiKey Part Number
495-B41605D8568M2-ND
Manufacturer
Manufacturer Product Number
B41605D8568M2
Description
CAP ALUM 5600UF 20% 63V SNAP TH
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 16mOhm @ 100Hz 5000 Hrs @ 125°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
16mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
9.8 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes