B41605C8568M008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 6,27861 €
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 13mOhm @ 100Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41605C8568M008

DigiKey Part Number
B41605C8568M008-ND
Manufacturer
Manufacturer Product Number
B41605C8568M008
Description
CAP ALUM 5600UF 20% 63V RADIAL
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 13mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
9.8 A @ 10 kHz
Part Status
Obsolete
Impedance
11 mOhms
Capacitance
Lead Spacing
0.331" (8.40mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41605E8568M8TDK0495-B41605E8568M8-ND6,27861 €Direct
Obsolete
This product is no longer manufactured. View Substitutes